Panasonic 100μF Electrolytic Capacitor 35V dc, Surface Mount - EEEFC1V101P

RS Stock No.: 747-8817Brand: PanasonicManufacturers Part No.: EEEFC1V101P
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

100µF

Voltage

35V dc

Mounting Type

Surface Mount

Technology

Electrolytic

Dimensions

10 (Dia.) x 10.2mm

Height

10.2mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

4.6mm

Lifetime

1000h

Polarised

Polar

Ripple Current

670mA

Leakage Current

35 μA

Tolerance

±20%

Series

FC SMD

Country of Origin

Malaysia

Product details

FC Series reels

Full reels of surface mount V type Electrolytic capacitors. Part numbers with A* suffix are able to withstand high reflow temperatures for extended periods

Stock information temporarily unavailable.

P.O.A.

Panasonic 100μF Electrolytic Capacitor 35V dc, Surface Mount - EEEFC1V101P

P.O.A.

Panasonic 100μF Electrolytic Capacitor 35V dc, Surface Mount - EEEFC1V101P
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Capacitance

100µF

Voltage

35V dc

Mounting Type

Surface Mount

Technology

Electrolytic

Dimensions

10 (Dia.) x 10.2mm

Height

10.2mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

4.6mm

Lifetime

1000h

Polarised

Polar

Ripple Current

670mA

Leakage Current

35 μA

Tolerance

±20%

Series

FC SMD

Country of Origin

Malaysia

Product details

FC Series reels

Full reels of surface mount V type Electrolytic capacitors. Part numbers with A* suffix are able to withstand high reflow temperatures for extended periods