Technical documents
Specifications
Brand
PanasonicCapacitance
100µF
Voltage
16V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
6.3 x 7.7mm
Length
7.7mm
Diameter
6.3mm
Maximum Operating Temperature
+105°C
Series
FH
Tolerance
±20%
Polarised
Polar
Country of Origin
Malaysia
Stock information temporarily unavailable.
P.O.A.
Each (Supplied as a Tape) (ex VAT)
Panasonic 100μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFH1C101XL
Select packaging type
Standard
20
P.O.A.
Each (Supplied as a Tape) (ex VAT)
Panasonic 100μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFH1C101XL
Stock information temporarily unavailable.
Select packaging type
Standard
20
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
PanasonicCapacitance
100µF
Voltage
16V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
6.3 x 7.7mm
Length
7.7mm
Diameter
6.3mm
Maximum Operating Temperature
+105°C
Series
FH
Tolerance
±20%
Polarised
Polar
Country of Origin
Malaysia