Panasonic 47μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEEFK0J470UR

RS Stock No.: 747-8823Brand: PanasonicManufacturers Part No.: EEEFK0J470UR
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

47µF

Voltage

6.3V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

4 (Dia.) x 5.8mm

Height

5.8mm

Minimum Operating Temperature

-55°C

Diameter

4mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

1mm

Equivalent Series Resistance

1.35Ω

Series

FK SMD

Ripple Current

90mA

Automotive Standard

AEC-Q200

Leakage Current

3 μA

Polarised

Polar

Tolerance

±20%

Product details

FK Series reels

Offered in a full reel, the FK series of aluminium electrolytic capacitors from Panasonic are a miniaturised version of the FC series, featuring impedance values 40-60% less than the FC series. These electrolytic capacitors have a long life of up to 5000 hours and are AEC-Q200 qualified, making them suitable for automotive applications. Part numbers with an A* suffix are able to withstand high reflow temperatures for extended periods.

Stock information temporarily unavailable.

P.O.A.

Panasonic 47μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEEFK0J470UR

P.O.A.

Panasonic 47μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEEFK0J470UR
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Capacitance

47µF

Voltage

6.3V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

4 (Dia.) x 5.8mm

Height

5.8mm

Minimum Operating Temperature

-55°C

Diameter

4mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

1mm

Equivalent Series Resistance

1.35Ω

Series

FK SMD

Ripple Current

90mA

Automotive Standard

AEC-Q200

Leakage Current

3 μA

Polarised

Polar

Tolerance

±20%

Product details

FK Series reels

Offered in a full reel, the FK series of aluminium electrolytic capacitors from Panasonic are a miniaturised version of the FC series, featuring impedance values 40-60% less than the FC series. These electrolytic capacitors have a long life of up to 5000 hours and are AEC-Q200 qualified, making them suitable for automotive applications. Part numbers with an A* suffix are able to withstand high reflow temperatures for extended periods.