Panasonic 220μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - EEEFK1A221P

RS Stock No.: 240-3806PBrand: PanasonicManufacturers Part No.: EEEFK1A221P
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

220µF

Voltage

10V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 6.2mm

Length

6.2mm

Diameter

8mm

Maximum Operating Temperature

+105°C

Lead Pitch

2.2mm

Automotive Standard

AEC-Q200

Series

FK SMD

Tolerance

±20%

Polarised

Polar

Country of Origin

Malaysia

Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Panasonic 220μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - EEEFK1A221P
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Panasonic 220μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - EEEFK1A221P
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Capacitance

220µF

Voltage

10V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 6.2mm

Length

6.2mm

Diameter

8mm

Maximum Operating Temperature

+105°C

Lead Pitch

2.2mm

Automotive Standard

AEC-Q200

Series

FK SMD

Tolerance

±20%

Polarised

Polar

Country of Origin

Malaysia