Panasonic 4.7μF Aluminium Electrolytic Capacitor 63V dc, Surface Mount - EEEFK1J4R7R

RS Stock No.: 747-9084Brand: PanasonicManufacturers Part No.: EEEFK1J4R7R
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

4.7µF

Voltage

63V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

5 (Dia.) x 5.8mm

Height

5.8mm

Minimum Operating Temperature

-55°C

Diameter

5mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

1.5mm

Automotive Standard

AEC-Q200

Ripple Current

50mA

Leakage Current

3 μA

Tolerance

±20%

Series

FK SMD

Equivalent Series Resistance

Polarised

Polar

Product details

FK Series reels

Offered in a full reel, the FK series of aluminium electrolytic capacitors from Panasonic are a miniaturised version of the FC series, featuring impedance values 40-60% less than the FC series. These electrolytic capacitors have a long life of up to 5000 hours and are AEC-Q200 qualified, making them suitable for automotive applications. Part numbers with an A* suffix are able to withstand high reflow temperatures for extended periods.

Stock information temporarily unavailable.

P.O.A.

Panasonic 4.7μF Aluminium Electrolytic Capacitor 63V dc, Surface Mount - EEEFK1J4R7R

P.O.A.

Panasonic 4.7μF Aluminium Electrolytic Capacitor 63V dc, Surface Mount - EEEFK1J4R7R
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Capacitance

4.7µF

Voltage

63V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

5 (Dia.) x 5.8mm

Height

5.8mm

Minimum Operating Temperature

-55°C

Diameter

5mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

1.5mm

Automotive Standard

AEC-Q200

Ripple Current

50mA

Leakage Current

3 μA

Tolerance

±20%

Series

FK SMD

Equivalent Series Resistance

Polarised

Polar

Product details

FK Series reels

Offered in a full reel, the FK series of aluminium electrolytic capacitors from Panasonic are a miniaturised version of the FC series, featuring impedance values 40-60% less than the FC series. These electrolytic capacitors have a long life of up to 5000 hours and are AEC-Q200 qualified, making them suitable for automotive applications. Part numbers with an A* suffix are able to withstand high reflow temperatures for extended periods.