Panasonic 22μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEEFK1V220AR

RS Stock No.: 565-780Brand: PanasonicManufacturers Part No.: EEEFK1V220AR
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

22µF

Voltage

35V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

5 (Dia.) x 5.8mm

Height

5.8mm

Minimum Operating Temperature

-55°C

Diameter

5mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Leakage Current

3 μA

Automotive Standard

AEC-Q200

Tolerance

±20%

Equivalent Series Resistance

700mΩ

Ripple Current

160mA

Series

FK SMD

Polarised

Polar

Country of Origin

Malaysia

Product details

FK High Temperature Reflow Series

Panasonic FK Series Type V electrolytic capacitors feature endurance of 5000 hours at +105°C. These electrolytic capacitors can withstand high reflow temperatures.

AEC-Q200 qualified (some deviations apply)
Compact size
Low ESR
High reliability
High ripple current
Low impedance
Long life
Surface mount

Applications

Panasonic FK Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in motor drivers, inverters, measuring instruments, power supplies, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. FK Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include OA equipment, lighting, medical equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Panasonic 22μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEEFK1V220AR
Select packaging type

P.O.A.

Panasonic 22μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEEFK1V220AR
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 45P.O.A.
50 - 245P.O.A.
250 - 495P.O.A.
500 - 995P.O.A.
1000+P.O.A.
You may be interested in

Technical documents

Specifications

Capacitance

22µF

Voltage

35V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

5 (Dia.) x 5.8mm

Height

5.8mm

Minimum Operating Temperature

-55°C

Diameter

5mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Leakage Current

3 μA

Automotive Standard

AEC-Q200

Tolerance

±20%

Equivalent Series Resistance

700mΩ

Ripple Current

160mA

Series

FK SMD

Polarised

Polar

Country of Origin

Malaysia

Product details

FK High Temperature Reflow Series

Panasonic FK Series Type V electrolytic capacitors feature endurance of 5000 hours at +105°C. These electrolytic capacitors can withstand high reflow temperatures.

AEC-Q200 qualified (some deviations apply)
Compact size
Low ESR
High reliability
High ripple current
Low impedance
Long life
Surface mount

Applications

Panasonic FK Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in motor drivers, inverters, measuring instruments, power supplies, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. FK Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include OA equipment, lighting, medical equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.

You may be interested in