Panasonic 100μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFP1C101AV

RS Stock No.: 249-1297Brand: PanasonicManufacturers Part No.: EEEFP1C101AV
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

100µF

Voltage

16V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

6.3 x 5.8mm

Automotive Standard

AEC-Q200

Series

FP

Polarised

Polar

Tolerance

±20%

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

Panasonic 100μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFP1C101AV
Select packaging type

P.O.A.

Each (In a Pack of 10) (ex VAT)

Panasonic 100μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFP1C101AV
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Capacitance

100µF

Voltage

16V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

6.3 x 5.8mm

Automotive Standard

AEC-Q200

Series

FP

Polarised

Polar

Tolerance

±20%

Country of Origin

Japan