Panasonic 33μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEEHA1V330WP

RS Stock No.: 747-2916Brand: PanasonicManufacturers Part No.: EEEHA1V330WP
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

33µF

Voltage

35V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 5.4mm

Height

5.4mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lifetime

1000h

Lead Pitch

1.8mm

Leakage Current

11.5 μA

Tolerance

±20%

Series

HA SMD

Ripple Current

42mA

Polarised

Polar

Country of Origin

Malaysia

Product details

HA Series

Panasonic HA Series Type V electrolytic capacitors provide 1000 hours endurance at +105°C.

AEC-Q200 qualified (some deviations apply)
Compact size
High ripple current
High reliability
Low impedance
Long life
Surface mount

Applications

Panasonic HA Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in motor drivers, inverters, measuring instruments, power supplies, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. HA Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include OA equipment, lighting, medical equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Panasonic 33μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEEHA1V330WP
Select packaging type

P.O.A.

Panasonic 33μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEEHA1V330WP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Capacitance

33µF

Voltage

35V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 5.4mm

Height

5.4mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lifetime

1000h

Lead Pitch

1.8mm

Leakage Current

11.5 μA

Tolerance

±20%

Series

HA SMD

Ripple Current

42mA

Polarised

Polar

Country of Origin

Malaysia

Product details

HA Series

Panasonic HA Series Type V electrolytic capacitors provide 1000 hours endurance at +105°C.

AEC-Q200 qualified (some deviations apply)
Compact size
High ripple current
High reliability
Low impedance
Long life
Surface mount

Applications

Panasonic HA Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in motor drivers, inverters, measuring instruments, power supplies, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. HA Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include OA equipment, lighting, medical equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.

You may be interested in