Panasonic 100μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEETG1H101UP

RS Stock No.: 240-3820Brand: PanasonicManufacturers Part No.: EEETG1H101UP
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

100µF

Voltage

50V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 10.2mm

Length

10.2mm

Diameter

10mm

Maximum Operating Temperature

+125°C

Lead Pitch

4.6mm

Tolerance

±20%

Automotive Standard

AEC-Q200

Series

TG

Polarised

Polar

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 500) (ex VAT)

Panasonic 100μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEETG1H101UP

P.O.A.

Each (On a Reel of 500) (ex VAT)

Panasonic 100μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEETG1H101UP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Capacitance

100µF

Voltage

50V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 10.2mm

Length

10.2mm

Diameter

10mm

Maximum Operating Temperature

+125°C

Lead Pitch

4.6mm

Tolerance

±20%

Automotive Standard

AEC-Q200

Series

TG

Polarised

Polar

Country of Origin

Japan