Panasonic 390μF Conductive Polymer Aluminium Aluminium Electrolytic Capacitor 2.5V dc, Surface Mount - EEFKX0E391RB

RS Stock No.: 287-8163Brand: PanasonicManufacturers Part No.: EEFKX0E391RBDistrelec Article No.: 30411824
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

390µF

Voltage

2.5V dc

Mounting Type

Surface Mount

Technology

Conductive Polymer Aluminium

Dimensions

7.3 x 4.3 x 1.9mm

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 3500) (ex VAT)

Panasonic 390μF Conductive Polymer Aluminium Aluminium Electrolytic Capacitor 2.5V dc, Surface Mount - EEFKX0E391RB

P.O.A.

Each (On a Reel of 3500) (ex VAT)

Panasonic 390μF Conductive Polymer Aluminium Aluminium Electrolytic Capacitor 2.5V dc, Surface Mount - EEFKX0E391RB
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Capacitance

390µF

Voltage

2.5V dc

Mounting Type

Surface Mount

Technology

Conductive Polymer Aluminium

Dimensions

7.3 x 4.3 x 1.9mm

Country of Origin

Japan