Panasonic 330μF Conductive Polymer Aluminium Aluminium Electrolytic Capacitor 2.5V dc, Surface Mount - EEFTX0E331RE

RS Stock No.: 287-8185Brand: PanasonicManufacturers Part No.: EEFTX0E331REDistrelec Article No.: 30411839
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

330µF

Voltage

2.5V dc

Mounting Type

Surface Mount

Technology

Conductive Polymer Aluminium

Dimensions

7.3 x 4.3 x 1.9mm

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 3500) (ex VAT)

Panasonic 330μF Conductive Polymer Aluminium Aluminium Electrolytic Capacitor 2.5V dc, Surface Mount - EEFTX0E331RE

P.O.A.

Each (On a Reel of 3500) (ex VAT)

Panasonic 330μF Conductive Polymer Aluminium Aluminium Electrolytic Capacitor 2.5V dc, Surface Mount - EEFTX0E331RE
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Capacitance

330µF

Voltage

2.5V dc

Mounting Type

Surface Mount

Technology

Conductive Polymer Aluminium

Dimensions

7.3 x 4.3 x 1.9mm

Country of Origin

Japan