G-AA Al electrolytic cap,15000uF 50V

RS Stock No.: 414-7989Brand: PanasonicManufacturers Part No.: EEGAA1H153CEM
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

15pF

Voltage

50V dc

Mounting Type

Panel Mount

Technology

Electrolytic

Dimensions

34.93 (Dia.) x 41.28mm

Height

66.68mm

Minimum Operating Temperature

-40°C

Diameter

34.925mm

Maximum Operating Temperature

+85°C

Lifetime

3000h

Equivalent Series Resistance

25mΩ

Tolerance

±20%

Ripple Current

5.72A

Stock information temporarily unavailable.

P.O.A.

G-AA Al electrolytic cap,15000uF 50V

P.O.A.

G-AA Al electrolytic cap,15000uF 50V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Capacitance

15pF

Voltage

50V dc

Mounting Type

Panel Mount

Technology

Electrolytic

Dimensions

34.93 (Dia.) x 41.28mm

Height

66.68mm

Minimum Operating Temperature

-40°C

Diameter

34.925mm

Maximum Operating Temperature

+85°C

Lifetime

3000h

Equivalent Series Resistance

25mΩ

Tolerance

±20%

Ripple Current

5.72A