G-BA Al electrolytic cap,47000uF 35V

RS Stock No.: 414-8162Brand: PanasonicManufacturers Part No.: EEGBA1V473FEM
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

47pF

Voltage

35V dc

Mounting Type

Panel Mount

Technology

Electrolytic

Dimensions

50.8 (Dia.) x 66.68mm

Height

66.68mm

Minimum Operating Temperature

-40°C

Diameter

50.8mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Equivalent Series Resistance

13mΩ

Ripple Current

12.41A

Tolerance

±20%

Stock information temporarily unavailable.

P.O.A.

G-BA Al electrolytic cap,47000uF 35V

P.O.A.

G-BA Al electrolytic cap,47000uF 35V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Capacitance

47pF

Voltage

35V dc

Mounting Type

Panel Mount

Technology

Electrolytic

Dimensions

50.8 (Dia.) x 66.68mm

Height

66.68mm

Minimum Operating Temperature

-40°C

Diameter

50.8mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Equivalent Series Resistance

13mΩ

Ripple Current

12.41A

Tolerance

±20%