Panasonic 22μF Surface Mount Polymer Capacitor, 63V dc

RS Stock No.: 103-5183Brand: PanasonicManufacturers Part No.: EEHZC1J220XP
brand-logo
View all in Polymer Capacitors

Technical documents

Specifications

Technology

Hybrid

Capacitance

22µF

Voltage

63V dc

Mounting Type

Surface Mount

Equivalent Series Resistance

80mΩ

Lead Pitch

1.8mm

Tolerance

±20%

Maximum Operating Temperature

+125°C

Height

7.7mm

Dimensions

6.3 (Dia) x 7.7mm

Series

ZC

Minimum Operating Temperature

-55°C

Automotive Standard

AEC-Q200

Ripple Current

900mArms

Leakage Current

0.01 CV or 3 μA (After 2 min)

Lifetime

4000h

Diameter

6.3mm

Dissipation Factor

8%

Polarised

Polar

Country of Origin

Japan

Product details

ZC series

Panasonic ZC Series Type V capacitors use hybrid technology. They combine the low leakage current of aluminium electrolytic capacitors with the low ESR characteristics of conductive polymer capacitors. The combination of technologies ensures that frequency and temperature have little effect on the characteristics of these capacitors. With an excellent life span, these capacitors provide endurance of 4000 hours at +125°C.

AEC-Q200 qualified
Suitable for high temperature lead-free reflow soldering
Low ESR
High ripple current
Can withstand high voltage between 25 V and 63 V
High safety
Compact design
Surface mount

Applications

Panasonic ZC Series Type V hybrid capacitors are ideal for use in applications that require high reliability and low leakage current. Typical applications include peripheral and automotive power lines, LED lighting, LCD televisions and base stations.

Stock information temporarily unavailable.

P.O.A.

Panasonic 22μF Surface Mount Polymer Capacitor, 63V dc

P.O.A.

Panasonic 22μF Surface Mount Polymer Capacitor, 63V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Technology

Hybrid

Capacitance

22µF

Voltage

63V dc

Mounting Type

Surface Mount

Equivalent Series Resistance

80mΩ

Lead Pitch

1.8mm

Tolerance

±20%

Maximum Operating Temperature

+125°C

Height

7.7mm

Dimensions

6.3 (Dia) x 7.7mm

Series

ZC

Minimum Operating Temperature

-55°C

Automotive Standard

AEC-Q200

Ripple Current

900mArms

Leakage Current

0.01 CV or 3 μA (After 2 min)

Lifetime

4000h

Diameter

6.3mm

Dissipation Factor

8%

Polarised

Polar

Country of Origin

Japan

Product details

ZC series

Panasonic ZC Series Type V capacitors use hybrid technology. They combine the low leakage current of aluminium electrolytic capacitors with the low ESR characteristics of conductive polymer capacitors. The combination of technologies ensures that frequency and temperature have little effect on the characteristics of these capacitors. With an excellent life span, these capacitors provide endurance of 4000 hours at +125°C.

AEC-Q200 qualified
Suitable for high temperature lead-free reflow soldering
Low ESR
High ripple current
Can withstand high voltage between 25 V and 63 V
High safety
Compact design
Surface mount

Applications

Panasonic ZC Series Type V hybrid capacitors are ideal for use in applications that require high reliability and low leakage current. Typical applications include peripheral and automotive power lines, LED lighting, LCD televisions and base stations.