Panasonic 68μF Surface Mount Polymer Capacitor, 25V dc

RS Stock No.: 131-1955Brand: PanasonicManufacturers Part No.: EEHZK1E680P
brand-logo
View all in Polymer Capacitors

Technical documents

Specifications

Technology

Hybrid

Capacitance

68µF

Voltage

25V dc

Dielectric Material Family

Aluminium

Mounting Type

Surface Mount

Equivalent Series Resistance

50mΩ

Lead Pitch

1.8mm

Tolerance

±20%

Depth

5.8mm

Maximum Operating Temperature

+125°C

Height

5.8mm

Dimensions

6.3 (Dia) x 5.8mm

Series

ZK

Ripple Current

1080mA

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Dissipation Factor

14%

Diameter

6.3mm

Polarised

Polar

Leakage Current

≤0.01 CV or 3 μA

Lifetime

4000h

Product details

Panasonic ZK Series High Temperature Aluminium Hybrid Capacitors

Panasonic hybrid polymer conductive electrolytic capacitors have a high capacitance and high ripple current. The Capacitors have high temperature and a long life 4000 h at 125°C. The surface-mount conductive polymer components offer a nominal capacitance range of 33 μF up to 470 μF.A voltage range of 25 VDC up to 35 VDC, an operating temperature range of -55°C up to 125°C, and low ESR and high ripple current (85% over, lower ESR than Current V-TP). These capacitors are AEC_Q200 compliant.

Approvals

AEC_Q200 qualified

Stock information temporarily unavailable.

P.O.A.

Panasonic 68μF Surface Mount Polymer Capacitor, 25V dc
Select packaging type

P.O.A.

Panasonic 68μF Surface Mount Polymer Capacitor, 25V dc
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Technology

Hybrid

Capacitance

68µF

Voltage

25V dc

Dielectric Material Family

Aluminium

Mounting Type

Surface Mount

Equivalent Series Resistance

50mΩ

Lead Pitch

1.8mm

Tolerance

±20%

Depth

5.8mm

Maximum Operating Temperature

+125°C

Height

5.8mm

Dimensions

6.3 (Dia) x 5.8mm

Series

ZK

Ripple Current

1080mA

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Dissipation Factor

14%

Diameter

6.3mm

Polarised

Polar

Leakage Current

≤0.01 CV or 3 μA

Lifetime

4000h

Product details

Panasonic ZK Series High Temperature Aluminium Hybrid Capacitors

Panasonic hybrid polymer conductive electrolytic capacitors have a high capacitance and high ripple current. The Capacitors have high temperature and a long life 4000 h at 125°C. The surface-mount conductive polymer components offer a nominal capacitance range of 33 μF up to 470 μF.A voltage range of 25 VDC up to 35 VDC, an operating temperature range of -55°C up to 125°C, and low ESR and high ripple current (85% over, lower ESR than Current V-TP). These capacitors are AEC_Q200 compliant.

Approvals

AEC_Q200 qualified