Panasonic 180μF Surface Mount Polymer Capacitor, 35V dc

RS Stock No.: 172-4590Brand: PanasonicManufacturers Part No.: EEHZK1V181P
brand-logo
View all in Polymer Capacitors

Technical documents

Specifications

Technology

Hybrid

Capacitance

180µF

Voltage

35V dc

Dielectric Material Family

Aluminium

Mounting Type

Surface Mount

Equivalent Series Resistance

27mΩ

Lead Pitch

3.1mm

Tolerance

±20%

Depth

10.2mm

Height

10.2mm

Maximum Operating Temperature

+125°C

Dimensions

8 (Dia) x 10.2mm

Series

ZK

Diameter

8mm

Polarised

Polar

Leakage Current

<lteq/>0.01 CV or 3 μA

Lifetime

4000h

Ripple Current

1920mA

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Dissipation Factor

12%

Country of Origin

Japan

Product details

Panasonic ZK Series High Temperature Aluminium Hybrid Capacitors

Panasonic hybrid polymer conductive electrolytic capacitors have a high capacitance and high ripple current. The Capacitors have high temperature and a long life 4000 h at 125°C. The surface-mount conductive polymer components offer a nominal capacitance range of 33 μF up to 470 μF.A voltage range of 25 VDC up to 35 VDC, an operating temperature range of -55°C up to 125°C, and low ESR and high ripple current (85% over, lower ESR than Current V-TP). These capacitors are AEC_Q200 compliant.

Approvals

AEC_Q200 qualified

Stock information temporarily unavailable.

P.O.A.

Panasonic 180μF Surface Mount Polymer Capacitor, 35V dc

P.O.A.

Panasonic 180μF Surface Mount Polymer Capacitor, 35V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Technology

Hybrid

Capacitance

180µF

Voltage

35V dc

Dielectric Material Family

Aluminium

Mounting Type

Surface Mount

Equivalent Series Resistance

27mΩ

Lead Pitch

3.1mm

Tolerance

±20%

Depth

10.2mm

Height

10.2mm

Maximum Operating Temperature

+125°C

Dimensions

8 (Dia) x 10.2mm

Series

ZK

Diameter

8mm

Polarised

Polar

Leakage Current

<lteq/>0.01 CV or 3 μA

Lifetime

4000h

Ripple Current

1920mA

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Dissipation Factor

12%

Country of Origin

Japan

Product details

Panasonic ZK Series High Temperature Aluminium Hybrid Capacitors

Panasonic hybrid polymer conductive electrolytic capacitors have a high capacitance and high ripple current. The Capacitors have high temperature and a long life 4000 h at 125°C. The surface-mount conductive polymer components offer a nominal capacitance range of 33 μF up to 470 μF.A voltage range of 25 VDC up to 35 VDC, an operating temperature range of -55°C up to 125°C, and low ESR and high ripple current (85% over, lower ESR than Current V-TP). These capacitors are AEC_Q200 compliant.

Approvals

AEC_Q200 qualified