Panasonic 390μF Electrolytic Aluminium Electrolytic Capacitor 420V dc, Through Hole - EETHD2S391LJ

RS Stock No.: 744-1883Brand: PanasonicManufacturers Part No.: EETHD2S391LJ
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

390µF

Voltage

420V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

35 (Dia.) x 30mm

Height

30mm

Minimum Operating Temperature

-25°C

Diameter

35mm

Maximum Operating Temperature

+105°C

Lifetime

3000h

Lead Pitch

10mm

Leakage Current

3√CV μA

Tolerance

±20%

Series

HD

Ripple Current

1.55A

Stock information temporarily unavailable.

P.O.A.

Panasonic 390μF Electrolytic Aluminium Electrolytic Capacitor 420V dc, Through Hole - EETHD2S391LJ
Select packaging type

P.O.A.

Panasonic 390μF Electrolytic Aluminium Electrolytic Capacitor 420V dc, Through Hole - EETHD2S391LJ
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Capacitance

390µF

Voltage

420V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

35 (Dia.) x 30mm

Height

30mm

Minimum Operating Temperature

-25°C

Diameter

35mm

Maximum Operating Temperature

+105°C

Lifetime

3000h

Lead Pitch

10mm

Leakage Current

3√CV μA

Tolerance

±20%

Series

HD

Ripple Current

1.55A