Panasonic 470μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - EEUEB1J471

RS Stock No.: 923-2944Brand: PanasonicManufacturers Part No.: EEUEB1J471
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

470µF

Voltage

63V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-40°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lifetime

10000h

Lead Pitch

5mm

Ripple Current

454mA

Leakage Current

296.1 μA

Tolerance

±20%

Series

EB-A

Polarised

Polar

Country of Origin

Malaysia

Product details

EB(A) Series

Panasonic EB Series Type A electrolytic capacitors offer high endurance solution. These radial capacitors have a long lifetime, with endurance between 5000 and 10000 hours.

Long life
High ripple current
High reliability
DC Leakage Current: I≤ 0.01 CV or 3 (μA) after 2 min application of rated working voltage at +20 °C, whichever is greater
Radial lead

Applications

Panasonic EB Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.

Stock information temporarily unavailable.

P.O.A.

Panasonic 470μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - EEUEB1J471

P.O.A.

Panasonic 470μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - EEUEB1J471
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Capacitance

470µF

Voltage

63V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-40°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lifetime

10000h

Lead Pitch

5mm

Ripple Current

454mA

Leakage Current

296.1 μA

Tolerance

±20%

Series

EB-A

Polarised

Polar

Country of Origin

Malaysia

Product details

EB(A) Series

Panasonic EB Series Type A electrolytic capacitors offer high endurance solution. These radial capacitors have a long lifetime, with endurance between 5000 and 10000 hours.

Long life
High ripple current
High reliability
DC Leakage Current: I≤ 0.01 CV or 3 (μA) after 2 min application of rated working voltage at +20 °C, whichever is greater
Radial lead

Applications

Panasonic EB Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.