Technical documents
Specifications
Brand
PanasonicCapacitance
330µF
Voltage
35V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 16mm
Height
16mm
Minimum Operating Temperature
-40°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lifetime
10000h
Lead Pitch
5mm
Ripple Current
278mA
Leakage Current
115.5 μA
Tolerance
±20%
Series
EB-A
Polarised
Polar
Country of Origin
Malaysia
Product details
EB(A) Series
Panasonic EB Series Type A electrolytic capacitors offer high endurance solution. These radial capacitors have a long lifetime, with endurance between 5000 and 10000 hours.
Long life
High ripple current
High reliability
DC Leakage Current: I≤ 0.01 CV or 3 (μA) after 2 min application of rated working voltage at +20 °C, whichever is greater
Radial lead
Applications
Panasonic EB Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
PanasonicCapacitance
330µF
Voltage
35V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 16mm
Height
16mm
Minimum Operating Temperature
-40°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lifetime
10000h
Lead Pitch
5mm
Ripple Current
278mA
Leakage Current
115.5 μA
Tolerance
±20%
Series
EB-A
Polarised
Polar
Country of Origin
Malaysia
Product details
EB(A) Series
Panasonic EB Series Type A electrolytic capacitors offer high endurance solution. These radial capacitors have a long lifetime, with endurance between 5000 and 10000 hours.
Long life
High ripple current
High reliability
DC Leakage Current: I≤ 0.01 CV or 3 (μA) after 2 min application of rated working voltage at +20 °C, whichever is greater
Radial lead
Applications
Panasonic EB Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.
