Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Panasonic 100μF Aluminium Electrolytic Capacitor 250V dc, Radial, Through Hole - EEUEE2E101

RS Stock No.: 921-3233Brand: PanasonicManufacturers Part No.: EEUEE2E101
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

100µF

Voltage

250V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

16 (Dia.) x 31.5mm

Height

31.5mm

Minimum Operating Temperature

-25°C

Diameter

16mm

Maximum Operating Temperature

+105°C

Lead Pitch

7.5mm

Lifetime

10000h

Series

EE RADIAL

Polarised

Polar

Ripple Current

2.1A

Tolerance

±20%

Country of Origin

Malaysia

Product details

EE Series

Panasonic EE Series Type A electrolytic capacitors feature endurance between 8000 and 10000 hours(dependent on case size). These radial capacitors offer 40% higher ripple current at high frequency than the Panasonic ED series.

High ripple current
Excellent endurance
Low impedance

Applications

Panasonic EE Series Type A electrolytic capacitors are suitable for use in industrial instruments due to their high reliability.

Stock information temporarily unavailable.

P.O.A.

Panasonic 100μF Aluminium Electrolytic Capacitor 250V dc, Radial, Through Hole - EEUEE2E101

P.O.A.

Panasonic 100μF Aluminium Electrolytic Capacitor 250V dc, Radial, Through Hole - EEUEE2E101
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Capacitance

100µF

Voltage

250V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

16 (Dia.) x 31.5mm

Height

31.5mm

Minimum Operating Temperature

-25°C

Diameter

16mm

Maximum Operating Temperature

+105°C

Lead Pitch

7.5mm

Lifetime

10000h

Series

EE RADIAL

Polarised

Polar

Ripple Current

2.1A

Tolerance

±20%

Country of Origin

Malaysia

Product details

EE Series

Panasonic EE Series Type A electrolytic capacitors feature endurance between 8000 and 10000 hours(dependent on case size). These radial capacitors offer 40% higher ripple current at high frequency than the Panasonic ED series.

High ripple current
Excellent endurance
Low impedance

Applications

Panasonic EE Series Type A electrolytic capacitors are suitable for use in industrial instruments due to their high reliability.