Panasonic 1200μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole - EEUFC1A122

RS Stock No.: 107-8376Brand: PanasonicManufacturers Part No.: EEUFC1A122
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

1200µF

Voltage

10V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

3000h

Ripple Current

1.22A

Equivalent Series Resistance

52mΩ

Polarised

Polar

Leakage Current

3 μA

Tolerance

±20%

Series

FC

Product details

FC Series 820μF - 1500μF

Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.

AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current

Applications

Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.

Stock information temporarily unavailable.

P.O.A.

Panasonic 1200μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole - EEUFC1A122

P.O.A.

Panasonic 1200μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole - EEUFC1A122
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Capacitance

1200µF

Voltage

10V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

3000h

Ripple Current

1.22A

Equivalent Series Resistance

52mΩ

Polarised

Polar

Leakage Current

3 μA

Tolerance

±20%

Series

FC

Product details

FC Series 820μF - 1500μF

Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.

AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current

Applications

Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.