Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Panasonic 470μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - EEUFC1C471B

RS Stock No.: 249-1338Brand: PanasonicManufacturers Part No.: EEUFC1C471B
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

470µF

Voltage

16V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8.0 x 15mm

Diameter

8mm

Maximum Operating Temperature

+105°C

Tolerance

±20%

Automotive Standard

AEC-Q200

Series

FC-A

Polarised

Polar

Country of Origin

Malaysia

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

Panasonic 470μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - EEUFC1C471B
Select packaging type

P.O.A.

Each (In a Pack of 10) (ex VAT)

Panasonic 470μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - EEUFC1C471B
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Capacitance

470µF

Voltage

16V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8.0 x 15mm

Diameter

8mm

Maximum Operating Temperature

+105°C

Tolerance

±20%

Automotive Standard

AEC-Q200

Series

FC-A

Polarised

Polar

Country of Origin

Malaysia