Panasonic, FC Radial Wire-wound SMD Inductor ±20%

RS Stock No.: 107-1110Brand: PanasonicManufacturers Part No.: EEUFC1H102L
brand-logo
View all in Surface Mount Inductors

Technical documents

Specifications

Height

40mm

Diameter

12.5mm

Dimensions

12.5 (Dia.) x 40mm

Tolerance

±20%

Series

FC Radial

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55°C

Product details

FC Series 820μF - 1500μF

Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.

AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current

Applications

Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Panasonic, FC Radial Wire-wound SMD Inductor ±20%

P.O.A.

Panasonic, FC Radial Wire-wound SMD Inductor ±20%
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Height

40mm

Diameter

12.5mm

Dimensions

12.5 (Dia.) x 40mm

Tolerance

±20%

Series

FC Radial

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55°C

Product details

FC Series 820μF - 1500μF

Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.

AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current

Applications

Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.

You may be interested in