Panasonic 68μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - EEUFC1J680

RS Stock No.: 107-3206Brand: PanasonicManufacturers Part No.: EEUFC1J680
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

68µF

Voltage

63V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 11.5mm

Height

11.5mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

3.5mm

Leakage Current

3 μA

Tolerance

±20%

Series

FC

Equivalent Series Resistance

342mΩ

Polarised

Polar

Ripple Current

405mA

Product details

FC Series 1uF - 100uF

Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.

AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current

Applications

Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.

Stock information temporarily unavailable.

P.O.A.

Panasonic 68μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - EEUFC1J680

P.O.A.

Panasonic 68μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - EEUFC1J680
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Capacitance

68µF

Voltage

63V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 11.5mm

Height

11.5mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

3.5mm

Leakage Current

3 μA

Tolerance

±20%

Series

FC

Equivalent Series Resistance

342mΩ

Polarised

Polar

Ripple Current

405mA

Product details

FC Series 1uF - 100uF

Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.

AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current

Applications

Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.