Panasonic 1200μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - EEUFC1V122

RS Stock No.: 315-0760PBrand: PanasonicManufacturers Part No.: EEUFC1V122
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

1200µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

16 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-55°C

Diameter

16mm

Maximum Operating Temperature

+105°C

Lead Pitch

7.5mm

Lifetime

5000h

Polarised

Polar

Tolerance

±20%

Equivalent Series Resistance

29mΩ

Series

FC Radial

Ripple Current

2.205A

Leakage Current

3 μA

Product details

FC Series 820μF - 1500μF

Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.

AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current

Applications

Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.

Stock information temporarily unavailable.

P.O.A.

Panasonic 1200μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - EEUFC1V122
Select packaging type

P.O.A.

Panasonic 1200μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - EEUFC1V122
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
50 - 245P.O.A.
250 - 495P.O.A.
500+P.O.A.

Technical documents

Specifications

Capacitance

1200µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

16 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-55°C

Diameter

16mm

Maximum Operating Temperature

+105°C

Lead Pitch

7.5mm

Lifetime

5000h

Polarised

Polar

Tolerance

±20%

Equivalent Series Resistance

29mΩ

Series

FC Radial

Ripple Current

2.205A

Leakage Current

3 μA

Product details

FC Series 820μF - 1500μF

Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.

AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current

Applications

Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.