Panasonic 27μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - EEUFC1V270

RS Stock No.: 176-6393Brand: PanasonicManufacturers Part No.: EEUFC1V270
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

27µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Ripple Current

175mA

Automotive Standard

AEC-Q200

Series

FC-A

Polarised

Polar

Leakage Current

9.5 μA

Tolerance

±20%

Stock information temporarily unavailable.

P.O.A.

Panasonic 27μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - EEUFC1V270

P.O.A.

Panasonic 27μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - EEUFC1V270
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Capacitance

27µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Ripple Current

175mA

Automotive Standard

AEC-Q200

Series

FC-A

Polarised

Polar

Leakage Current

9.5 μA

Tolerance

±20%