Panasonic 330μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - EEUFC1V331

RS Stock No.: 315-0732Brand: PanasonicManufacturers Part No.: EEUFC1V331Distrelec Article No.: 30013895
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

330µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 16mm

Height

16mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

3000h

Polarised

Polar

Tolerance

±20%

Equivalent Series Resistance

68mΩ

Series

FC Radial

Ripple Current

1.05A

Leakage Current

3 μA

Country of Origin

Malaysia

Product details

FC Series 330μF - 680μF

Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.

AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current

Applications

Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.

Stock information temporarily unavailable.

P.O.A.

Panasonic 330μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - EEUFC1V331
Select packaging type

P.O.A.

Panasonic 330μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - EEUFC1V331
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 45P.O.A.
50 - 245P.O.A.
250 - 495P.O.A.
500 - 995P.O.A.
1000+P.O.A.

Technical documents

Specifications

Capacitance

330µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 16mm

Height

16mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

3000h

Polarised

Polar

Tolerance

±20%

Equivalent Series Resistance

68mΩ

Series

FC Radial

Ripple Current

1.05A

Leakage Current

3 μA

Country of Origin

Malaysia

Product details

FC Series 330μF - 680μF

Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.

AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current

Applications

Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.