Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Panasonic 56μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - EEUFM1H560

RS Stock No.: 526-1711Brand: PanasonicManufacturers Part No.: EEUFM1H560Distrelec Article No.: 11070075
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

56µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

6 (Dia.) x 11.2mm

Height

11.2mm

Minimum Operating Temperature

-40°C

Diameter

6mm

Maximum Operating Temperature

+105°C

Lead Pitch

2.5mm

Lifetime

2000h

Polarised

Polar

Tolerance

±20%

Series

FM-A

Ripple Current

405mA

Product details

FM Series 25 V to 50 V

Panasonic FM Series Type A electrolytic capacitors offer low impedance (40% to 70% less than the Panasonic FC series) and high endurance. At +105°C, the endurance is 2000 hours to 7000 hours (depending on case size).

High reliability
Long life
High ripple current

Applications

Panasonic FM Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.

Stock information temporarily unavailable.

P.O.A.

Panasonic 56μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - EEUFM1H560

P.O.A.

Panasonic 56μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - EEUFM1H560
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 45P.O.A.
50 - 245P.O.A.
250 - 495P.O.A.
500 - 995P.O.A.
1000+P.O.A.

Technical documents

Specifications

Capacitance

56µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

6 (Dia.) x 11.2mm

Height

11.2mm

Minimum Operating Temperature

-40°C

Diameter

6mm

Maximum Operating Temperature

+105°C

Lead Pitch

2.5mm

Lifetime

2000h

Polarised

Polar

Tolerance

±20%

Series

FM-A

Ripple Current

405mA

Product details

FM Series 25 V to 50 V

Panasonic FM Series Type A electrolytic capacitors offer low impedance (40% to 70% less than the Panasonic FC series) and high endurance. At +105°C, the endurance is 2000 hours to 7000 hours (depending on case size).

High reliability
Long life
High ripple current

Applications

Panasonic FM Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.