Panasonic 220μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - EEUFR1C221B

Technical documents
Specifications
Brand
PanasonicCapacitance
220µF
Voltage
16V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
6.3 x 11.2mm
Length
11.2mm
Minimum Operating Temperature
-40°C
Diameter
6.3mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Tolerance
±20%
Series
FR-A
Ripple Current
455mA
Leakage Current
35.2 μA
Polarised
Polar
Dissipation Factor
200%
Country of Origin
Malaysia
P.O.A.
Each (Supplied as a Tape) (ex VAT)
2000
P.O.A.
Each (Supplied as a Tape) (ex VAT)
2000
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
PanasonicCapacitance
220µF
Voltage
16V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
6.3 x 11.2mm
Length
11.2mm
Minimum Operating Temperature
-40°C
Diameter
6.3mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Tolerance
±20%
Series
FR-A
Ripple Current
455mA
Leakage Current
35.2 μA
Polarised
Polar
Dissipation Factor
200%
Country of Origin
Malaysia