Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Panasonic 2200μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - EEUFR1C222B

RS Stock No.: 176-3762Brand: PanasonicManufacturers Part No.: EEUFR1C222BDistrelec Article No.: 30108237
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

2200µF

Voltage

16V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 Dia. x 20mm

Height

20mm

Minimum Operating Temperature

-40°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

1000h

Ripple Current

2600mArms

Series

FR

Polarised

Polar

Leakage Current

1 μA

Tolerance

±20%

Dissipation Factor

0.16%

Stock information temporarily unavailable.

P.O.A.

Panasonic 2200μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - EEUFR1C222B

P.O.A.

Panasonic 2200μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - EEUFR1C222B
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Capacitance

2200µF

Voltage

16V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 Dia. x 20mm

Height

20mm

Minimum Operating Temperature

-40°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

1000h

Ripple Current

2600mArms

Series

FR

Polarised

Polar

Leakage Current

1 μA

Tolerance

±20%

Dissipation Factor

0.16%