Panasonic 150μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - EEUFR1H151B
RS Stock No.: 240-3908Brand: PanasonicManufacturers Part No.: EEUFR1H151BDistrelec Article No.: 30197865

Technical documents
Specifications
Brand
PanasonicCapacitance
150µF
Voltage
50V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 12.5mm
Length
12.5mm
Diameter
10mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Series
FR
Polarised
Polar
Tolerance
±20%
Country of Origin
Malaysia
Stock information temporarily unavailable.
P.O.A.
Each (Supplied as a Tape) (ex VAT)
Panasonic 150μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - EEUFR1H151B
500
P.O.A.
Each (Supplied as a Tape) (ex VAT)
Panasonic 150μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - EEUFR1H151B
Stock information temporarily unavailable.
500
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
PanasonicCapacitance
150µF
Voltage
50V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 12.5mm
Length
12.5mm
Diameter
10mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Series
FR
Polarised
Polar
Tolerance
±20%
Country of Origin
Malaysia