Panasonic 220μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - EEUFR1J221L

RS Stock No.: 923-2764Brand: PanasonicManufacturers Part No.: EEUFR1J221L
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

220µF

Voltage

63V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

10000h

Lead Pitch

5mm

Ripple Current

1500mArms

Leakage Current

≤0.01 CV (After 2 min) μA

Tolerance

±20%

Equivalent Series Resistance

33mΩ

Series

FR

Polarised

Polar

Country of Origin

Malaysia

Product details

FR Series 35 V to 63 V

Panasonic FR Series Type A electrolytic capacitors feature low ESR (in line with the FM series). These radial capacitors have excellent endurance at +105°C between 5000 hours and 10000 hours (dependent on case size).

High reliability
Long life
Low impedance
High ripple current

Applications

Panasonic FR Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.

Stock information temporarily unavailable.

P.O.A.

Panasonic 220μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - EEUFR1J221L

P.O.A.

Panasonic 220μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - EEUFR1J221L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Capacitance

220µF

Voltage

63V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

10000h

Lead Pitch

5mm

Ripple Current

1500mArms

Leakage Current

≤0.01 CV (After 2 min) μA

Tolerance

±20%

Equivalent Series Resistance

33mΩ

Series

FR

Polarised

Polar

Country of Origin

Malaysia

Product details

FR Series 35 V to 63 V

Panasonic FR Series Type A electrolytic capacitors feature low ESR (in line with the FM series). These radial capacitors have excellent endurance at +105°C between 5000 hours and 10000 hours (dependent on case size).

High reliability
Long life
Low impedance
High ripple current

Applications

Panasonic FR Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.