Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Panasonic 47μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - EEUFR1J470

RS Stock No.: 923-2827Brand: PanasonicManufacturers Part No.: EEUFR1J470
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

47µF

Voltage

63V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

6.3 x 11.2mm

Height

11.2mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Lead Pitch

2.5mm

Ripple Current

284mArms

Leakage Current

≤0.01 CV (After 2 min) μA

Tolerance

±20%

Equivalent Series Resistance

210mΩ

Series

FR

Polarised

Polar

Country of Origin

Malaysia

Product details

FR Series 35 V to 63 V

Panasonic FR Series Type A electrolytic capacitors feature low ESR (in line with the FM series). These radial capacitors have excellent endurance at +105°C between 5000 hours and 10000 hours (dependent on case size).

High reliability
Long life
Low impedance
High ripple current

Applications

Panasonic FR Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.

Stock information temporarily unavailable.

P.O.A.

Panasonic 47μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - EEUFR1J470

P.O.A.

Panasonic 47μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - EEUFR1J470
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Capacitance

47µF

Voltage

63V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

6.3 x 11.2mm

Height

11.2mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Lead Pitch

2.5mm

Ripple Current

284mArms

Leakage Current

≤0.01 CV (After 2 min) μA

Tolerance

±20%

Equivalent Series Resistance

210mΩ

Series

FR

Polarised

Polar

Country of Origin

Malaysia

Product details

FR Series 35 V to 63 V

Panasonic FR Series Type A electrolytic capacitors feature low ESR (in line with the FM series). These radial capacitors have excellent endurance at +105°C between 5000 hours and 10000 hours (dependent on case size).

High reliability
Long life
Low impedance
High ripple current

Applications

Panasonic FR Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.