Panasonic 470μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - EEUFR1J471

RS Stock No.: 756-8360PBrand: PanasonicManufacturers Part No.: EEUFR1J471
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

470µF

Voltage

63V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 x 25mm

Height

25mm

Minimum Operating Temperature

-40°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

10000h

Equivalent Series Resistance

27mΩ

Series

FR

Polarised

Polar

Ripple Current

1995mArms

Leakage Current

≤0.01 CV (After 2 min) μA

Tolerance

±20%

Product details

FR Series 35 V to 63 V

Panasonic FR Series Type A electrolytic capacitors feature low ESR (in line with the FM series). These radial capacitors have excellent endurance at +105°C between 5000 hours and 10000 hours (dependent on case size).

High reliability
Long life
Low impedance
High ripple current

Applications

Panasonic FR Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.

Stock information temporarily unavailable.

P.O.A.

Each (Supplied in a Bag) (ex VAT)

Panasonic 470μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - EEUFR1J471
Select packaging type

P.O.A.

Each (Supplied in a Bag) (ex VAT)

Panasonic 470μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - EEUFR1J471
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Capacitance

470µF

Voltage

63V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 x 25mm

Height

25mm

Minimum Operating Temperature

-40°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

10000h

Equivalent Series Resistance

27mΩ

Series

FR

Polarised

Polar

Ripple Current

1995mArms

Leakage Current

≤0.01 CV (After 2 min) μA

Tolerance

±20%

Product details

FR Series 35 V to 63 V

Panasonic FR Series Type A electrolytic capacitors feature low ESR (in line with the FM series). These radial capacitors have excellent endurance at +105°C between 5000 hours and 10000 hours (dependent on case size).

High reliability
Long life
Low impedance
High ripple current

Applications

Panasonic FR Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.