Panasonic 1000μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - EEUFR1V102

Technical documents
Specifications
Brand
PanasonicCapacitance
1000µF
Voltage
35V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
12.5 (Dia.) x 20mm
Height
20mm
Length
20mm
Minimum Operating Temperature
-40°C
Diameter
12.5mm
Maximum Operating Temperature
+105°C
Lifetime
10000h
Lead Pitch
5mm
Ripple Current
2.6A
Series
FR Radial
Tolerance
±20%
Polarised
Polar
Leakage Current
350 μA
Country of Origin
Malaysia
Product details
FR Series 35 V to 63 V
Panasonic FR Series Type A electrolytic capacitors feature low ESR (in line with the FM series). These radial capacitors have excellent endurance at +105°C between 5000 hours and 10000 hours (dependent on case size).
High reliability
Long life
Low impedance
High ripple current
Applications
Panasonic FR Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
PanasonicCapacitance
1000µF
Voltage
35V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
12.5 (Dia.) x 20mm
Height
20mm
Length
20mm
Minimum Operating Temperature
-40°C
Diameter
12.5mm
Maximum Operating Temperature
+105°C
Lifetime
10000h
Lead Pitch
5mm
Ripple Current
2.6A
Series
FR Radial
Tolerance
±20%
Polarised
Polar
Leakage Current
350 μA
Country of Origin
Malaysia
Product details
FR Series 35 V to 63 V
Panasonic FR Series Type A electrolytic capacitors feature low ESR (in line with the FM series). These radial capacitors have excellent endurance at +105°C between 5000 hours and 10000 hours (dependent on case size).
High reliability
Long life
Low impedance
High ripple current
Applications
Panasonic FR Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.