Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Panasonic 33μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - EEUFR1V330

RS Stock No.: 747-2008PBrand: PanasonicManufacturers Part No.: EEUFR1V330
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

33µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

5 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Maximum Operating Temperature

+105°C

Lead Pitch

2mm

Lifetime

5000h

Series

FR Radial

Polarised

Polar

Ripple Current

280mA

Leakage Current

11.5 μA

Tolerance

±20%

Product details

FR Series 35 V to 63 V

Panasonic FR Series Type A electrolytic capacitors feature low ESR (in line with the FM series). These radial capacitors have excellent endurance at +105°C between 5000 hours and 10000 hours (dependent on case size).

High reliability
Long life
Low impedance
High ripple current

Applications

Panasonic FR Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (Supplied in a Bag) (ex VAT)

Panasonic 33μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - EEUFR1V330
Select packaging type

P.O.A.

Each (Supplied in a Bag) (ex VAT)

Panasonic 33μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - EEUFR1V330
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Capacitance

33µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

5 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Maximum Operating Temperature

+105°C

Lead Pitch

2mm

Lifetime

5000h

Series

FR Radial

Polarised

Polar

Ripple Current

280mA

Leakage Current

11.5 μA

Tolerance

±20%

Product details

FR Series 35 V to 63 V

Panasonic FR Series Type A electrolytic capacitors feature low ESR (in line with the FM series). These radial capacitors have excellent endurance at +105°C between 5000 hours and 10000 hours (dependent on case size).

High reliability
Long life
Low impedance
High ripple current

Applications

Panasonic FR Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.

You may be interested in