Panasonic 560μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - EEUFR1V561

RS Stock No.: 708-3838Brand: PanasonicManufacturers Part No.: EEUFR1V561Distrelec Article No.: 16723940
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

560µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

10000h

Series

FR Radial

Polarised

Polar

Ripple Current

2.18A

Tolerance

±20%

Country of Origin

Malaysia

Product details

FR Series 35 V to 63 V

Panasonic FR Series Type A electrolytic capacitors feature low ESR (in line with the FM series). These radial capacitors have excellent endurance at +105°C between 5000 hours and 10000 hours (dependent on case size).

High reliability
Long life
Low impedance
High ripple current

Applications

Panasonic FR Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.

Stock information temporarily unavailable.

P.O.A.

Panasonic 560μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - EEUFR1V561

P.O.A.

Panasonic 560μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - EEUFR1V561
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Capacitance

560µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

10000h

Series

FR Radial

Polarised

Polar

Ripple Current

2.18A

Tolerance

±20%

Country of Origin

Malaysia

Product details

FR Series 35 V to 63 V

Panasonic FR Series Type A electrolytic capacitors feature low ESR (in line with the FM series). These radial capacitors have excellent endurance at +105°C between 5000 hours and 10000 hours (dependent on case size).

High reliability
Long life
Low impedance
High ripple current

Applications

Panasonic FR Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.