Panasonic 1000μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - EEUFS1V102LB

RS Stock No.: 240-3959Brand: PanasonicManufacturers Part No.: EEUFS1V102LBDistrelec Article No.: 30213457
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

1000µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 25mm

Length

25mm

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Series

FS

Polarised

Polar

Tolerance

±20%

Country of Origin

Malaysia

Stock information temporarily unavailable.

P.O.A.

Each (Supplied as a Tape) (ex VAT)

Panasonic 1000μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - EEUFS1V102LB

P.O.A.

Each (Supplied as a Tape) (ex VAT)

Panasonic 1000μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - EEUFS1V102LB
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Capacitance

1000µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 25mm

Length

25mm

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Series

FS

Polarised

Polar

Tolerance

±20%

Country of Origin

Malaysia