Panasonic 330μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - EEUFS1V331L

RS Stock No.: 145-8424Brand: PanasonicManufacturers Part No.: EEUFS1V331LDistrelec Article No.: 30108331
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

330µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 15mm

Height

15mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lead Pitch

3.5mm

Lifetime

8000h

Ripple Current

1240mArms

Polarised

Polar

Leakage Current

≤0.01 CV μA

Series

FS

Tolerance

±20%

Dissipation Factor

0.12%

Country of Origin

Malaysia

Stock information temporarily unavailable.

P.O.A.

Panasonic 330μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - EEUFS1V331L

P.O.A.

Panasonic 330μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - EEUFS1V331L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Capacitance

330µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 15mm

Height

15mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lead Pitch

3.5mm

Lifetime

8000h

Ripple Current

1240mArms

Polarised

Polar

Leakage Current

≤0.01 CV μA

Series

FS

Tolerance

±20%

Dissipation Factor

0.12%

Country of Origin

Malaysia