Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

FK smt Al electro cap,1000uF 50V

RS Stock No.: 434-0100Brand: PanasonicManufacturers Part No.: EEVFK1H102M
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

1000µF

Voltage

50V dc

Mounting Type

Surface Mount

Technology

Electrolytic

Dimensions

16 (Dia.) x 16.5mm

Height

16.5mm

Minimum Operating Temperature

-55°C

Diameter

16mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Tolerance

±20%

Equivalent Series Resistance

73mΩ

Series

FK SMD

Ripple Current

1.61A

Leakage Current

3 μA

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

FK smt Al electro cap,1000uF 50V

P.O.A.

FK smt Al electro cap,1000uF 50V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Capacitance

1000µF

Voltage

50V dc

Mounting Type

Surface Mount

Technology

Electrolytic

Dimensions

16 (Dia.) x 16.5mm

Height

16.5mm

Minimum Operating Temperature

-55°C

Diameter

16mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Tolerance

±20%

Equivalent Series Resistance

73mΩ

Series

FK SMD

Ripple Current

1.61A

Leakage Current

3 μA

Country of Origin

Japan