FK smt Al electro cap,47uF 100V

RS Stock No.: 434-0116Brand: PanasonicManufacturers Part No.: EEVFK2A470Q
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

47µF

Voltage

100V dc

Mounting Type

Surface Mount

Technology

Electrolytic

Dimensions

12.5 (Dia.) x 13.5mm

Height

13.5mm

Minimum Operating Temperature

-55°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Ripple Current

500mA

Leakage Current

3 μA

Tolerance

±20%

Equivalent Series Resistance

320mΩ

Series

FK SMD

You may be interested in
Stock information temporarily unavailable.

P.O.A.

FK smt Al electro cap,47uF 100V

P.O.A.

FK smt Al electro cap,47uF 100V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Capacitance

47µF

Voltage

100V dc

Mounting Type

Surface Mount

Technology

Electrolytic

Dimensions

12.5 (Dia.) x 13.5mm

Height

13.5mm

Minimum Operating Temperature

-55°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Ripple Current

500mA

Leakage Current

3 μA

Tolerance

±20%

Equivalent Series Resistance

320mΩ

Series

FK SMD

You may be interested in