EKMB1301111K Panasonic, EKMB1 PIR Sensor, 5m 2.3 V to 4 V 3-Pin TO-5

RS Stock No.: 161-2234Brand: PanasonicManufacturers Part No.: EKMB1301111K
brand-logo
View all in Proximity Sensor ICs

Technical documents

Specifications

Sensor Type

PIR Sensor

Maximum Output Current

100µA

Sensing Distance

5m

Switching Mode

Digital

Output Type

Digital

Mounting Type

Through Hole

Package Type

TO-5

Pin Count

3

Maximum Supply Current

6 μA

Dimensions

11 x 14.4mm

Height

14.4mm

Width

11mm

Series

EKMB1

Minimum Operating Temperature

-20 °C

Minimum Operating Supply Voltage

2.3 V

Maximum Operating Temperature

60 °C

Maximum Operating Supply Voltage

4 V

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

EKMB1301111K Panasonic, EKMB1 PIR Sensor, 5m 2.3 V to 4 V 3-Pin TO-5

P.O.A.

EKMB1301111K Panasonic, EKMB1 PIR Sensor, 5m 2.3 V to 4 V 3-Pin TO-5
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Sensor Type

PIR Sensor

Maximum Output Current

100µA

Sensing Distance

5m

Switching Mode

Digital

Output Type

Digital

Mounting Type

Through Hole

Package Type

TO-5

Pin Count

3

Maximum Supply Current

6 μA

Dimensions

11 x 14.4mm

Height

14.4mm

Width

11mm

Series

EKMB1

Minimum Operating Temperature

-20 °C

Minimum Operating Supply Voltage

2.3 V

Maximum Operating Temperature

60 °C

Maximum Operating Supply Voltage

4 V

Country of Origin

Japan