EKMC1605111 Panasonic, EKMB1 PIR Sensor, 5m 3 V to 6 V 3-Pin

RS Stock No.: 161-2220Brand: PanasonicManufacturers Part No.: EKMC1605111
brand-logo
View all in Proximity Sensor ICs

Technical documents

Specifications

Sensor Type

PIR Sensor

Maximum Output Current

100µA

Sensing Distance

5m

Switching Mode

Digital

Output Type

Digital

Mounting Type

Through Hole

Pin Count

3

Maximum Supply Current

170 μA

Dimensions

26 x 13.3 x 16.6mm

Height

16.6mm

Length

26mm

Maximum Operating Temperature

60 °C

Maximum Operating Supply Voltage

6 V

Width

13.3mm

Series

EKMB1

Minimum Operating Temperature

-20 °C

Minimum Operating Supply Voltage

3 V

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

EKMC1605111 Panasonic, EKMB1 PIR Sensor, 5m 3 V to 6 V 3-Pin

P.O.A.

EKMC1605111 Panasonic, EKMB1 PIR Sensor, 5m 3 V to 6 V 3-Pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Sensor Type

PIR Sensor

Maximum Output Current

100µA

Sensing Distance

5m

Switching Mode

Digital

Output Type

Digital

Mounting Type

Through Hole

Pin Count

3

Maximum Supply Current

170 μA

Dimensions

26 x 13.3 x 16.6mm

Height

16.6mm

Length

26mm

Maximum Operating Temperature

60 °C

Maximum Operating Supply Voltage

6 V

Width

13.3mm

Series

EKMB1

Minimum Operating Temperature

-20 °C

Minimum Operating Supply Voltage

3 V

Country of Origin

Japan