Panasonic, ELL6UH Shielded Wire-wound SMD Inductor with a Metal Composite Core, 470 μH ±20% Wire-Wound 270mA Idc

RS Stock No.: 573-729Brand: PanasonicManufacturers Part No.: ELL6UH471M
brand-logo
View all in Surface Mount Inductors

Technical documents

Specifications

Inductance

470 μH

Maximum dc Current

270mA

Length

6.4mm

Depth

6mm

Height

5mm

Dimensions

6.4 x 6 x 5mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

1.68Ω

Series

ELL6UH

Core Material

Metal Composite

Maximum Operating Temperature

+105°C

Inductor Construction

Wire-Wound

Product details

ELL6UH Series Magnetically Shielded Wire Wound Chokes

Panasonic ELL6UH power inductors feature a large current capability. By separating the internal connection and the user terminal, these fixed inductors ensure high reliability when mounted. These power inductors are thin, with a maximum height of 5 mm.

Applications

Suitable applications include small portable devices, electric battery driven equipment, audiovisual equipment and DC-DC converter circuits for amusement machines. They can also be used DC-DC converters as a decoupling choke coil.

Panasonic Non Standard SMT Inductors (Chokes)

Stock information temporarily unavailable.

P.O.A.

Panasonic, ELL6UH Shielded Wire-wound SMD Inductor with a Metal Composite Core, 470 μH ±20% Wire-Wound 270mA Idc
Select packaging type

P.O.A.

Panasonic, ELL6UH Shielded Wire-wound SMD Inductor with a Metal Composite Core, 470 μH ±20% Wire-Wound 270mA Idc
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 45P.O.A.
50 - 95P.O.A.
100 - 495P.O.A.
500 - 995P.O.A.
1000+P.O.A.

Technical documents

Specifications

Inductance

470 μH

Maximum dc Current

270mA

Length

6.4mm

Depth

6mm

Height

5mm

Dimensions

6.4 x 6 x 5mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

1.68Ω

Series

ELL6UH

Core Material

Metal Composite

Maximum Operating Temperature

+105°C

Inductor Construction

Wire-Wound

Product details

ELL6UH Series Magnetically Shielded Wire Wound Chokes

Panasonic ELL6UH power inductors feature a large current capability. By separating the internal connection and the user terminal, these fixed inductors ensure high reliability when mounted. These power inductors are thin, with a maximum height of 5 mm.

Applications

Suitable applications include small portable devices, electric battery driven equipment, audiovisual equipment and DC-DC converter circuits for amusement machines. They can also be used DC-DC converters as a decoupling choke coil.

Panasonic Non Standard SMT Inductors (Chokes)