Panasonic, ELL-G Shielded Wire-wound SMD Inductor 33 μH ±20% Wire-Wound 290mA Idc

RS Stock No.: 574-510PBrand: PanasonicManufacturers Part No.: ELLVEG330M
brand-logo
View all in Surface Mount Inductors

Technical documents

Specifications

Inductance

33 μH

Maximum dc Current

290mA

Length

3mm

Depth

3mm

Height

1mm

Dimensions

3 x 3 x 1mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

2.3Ω

Series

ELL-G

Inductor Construction

Wire-Wound

Country of Origin

Singapore

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Panasonic, ELL-G Shielded Wire-wound SMD Inductor 33 μH ±20% Wire-Wound 290mA Idc
Select packaging type

P.O.A.

Panasonic, ELL-G Shielded Wire-wound SMD Inductor 33 μH ±20% Wire-Wound 290mA Idc
Stock information temporarily unavailable.
Select packaging type

Technical documents

Specifications

Inductance

33 μH

Maximum dc Current

290mA

Length

3mm

Depth

3mm

Height

1mm

Dimensions

3 x 3 x 1mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

2.3Ω

Series

ELL-G

Inductor Construction

Wire-Wound

Country of Origin

Singapore