Technical documents
Specifications
Brand
PanasonicSensor Style
Block
Detection Type
Diffuse
Detection Range
100 mm → 2.5 m
Output Type
PNP
Electrical Connection
4 Terminal Screw
Maximum dc Voltage
24V
Terminal Type
Screw
Light Source
Infrared
IP Rating
IP67
Maximum Current
100 mA
Response Time
2 ms
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+55°C
Series
EQ500
Housing Material
ABS
Mounting Type
Chassis Mount
Standards Met
IEC
Country of Origin
Japan
Product details
EQ511/512 — Triangulation Light Sensor
The EQ-500 series is a reflective photoelectric sensor with a compact design. Background and foreground suppression (DC types) and a long sensing range of up to 2.5m is characteristic of this sensor. Even in harsh environments prone to water or dust stable sensing is still possible.
EQ-500 series can be used to confirm the passage of packages on a conveyer belt or detect people in front of automatic doors. These light sensors have BGS & FGS function and are unaffected by colour, form or the material of an object. The compact design of this sensor which includes short circuit proof plus a timer function, which is available on the EQ-5_T models only make it an ideal sensor for your business requirements.
Triangulation light sensor
DC voltage version
Large sensor range
Rapid response time
Foreground and background suppression
NPN and PNP transistor output
With and without timer function
Short-circuit-proof
Compact design
High protection class
BGS & FGS function
Timer function model available (EQ-5_T models only)
Applications
Automatic doors
Storage technology and materials handling
Approvals
CE
Standards
IP67 (IEC)
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
PanasonicSensor Style
Block
Detection Type
Diffuse
Detection Range
100 mm → 2.5 m
Output Type
PNP
Electrical Connection
4 Terminal Screw
Maximum dc Voltage
24V
Terminal Type
Screw
Light Source
Infrared
IP Rating
IP67
Maximum Current
100 mA
Response Time
2 ms
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+55°C
Series
EQ500
Housing Material
ABS
Mounting Type
Chassis Mount
Standards Met
IEC
Country of Origin
Japan
Product details
EQ511/512 — Triangulation Light Sensor
The EQ-500 series is a reflective photoelectric sensor with a compact design. Background and foreground suppression (DC types) and a long sensing range of up to 2.5m is characteristic of this sensor. Even in harsh environments prone to water or dust stable sensing is still possible.
EQ-500 series can be used to confirm the passage of packages on a conveyer belt or detect people in front of automatic doors. These light sensors have BGS & FGS function and are unaffected by colour, form or the material of an object. The compact design of this sensor which includes short circuit proof plus a timer function, which is available on the EQ-5_T models only make it an ideal sensor for your business requirements.
Triangulation light sensor
DC voltage version
Large sensor range
Rapid response time
Foreground and background suppression
NPN and PNP transistor output
With and without timer function
Short-circuit-proof
Compact design
High protection class
BGS & FGS function
Timer function model available (EQ-5_T models only)
Applications
Automatic doors
Storage technology and materials handling
Approvals
CE
Standards
IP67 (IEC)