Panasonic ERA 1.05kΩ, 0603 (1608M) Metal Film SMD Resistor ±0.1% 0.1W

Technical documents
Specifications
Brand
PanasonicResistance
1.05kΩ
Technology
Metal Film
Package/Case
0603 (1608M)
Tolerance
±0.1%
Power Rating
0.1W
Temperature Coefficient
±25ppm/°C
Automotive Standard
AEC-Q200
Series
ERA
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Country of Origin
Japan
Product details
Panasonic ERA Series Size 0603 0.1W 0.1% 25ppm Metal Film Chip Resistors, 1kΩ → 4.99kΩ
ERA 3A metal film resistors from Panasonic offer stability in high humidity and high temperature environments, while remaining highly accurate. This series of 0603 of chip resistors provides a high performance solution and features excellent non-linearity.
AEC-Q200 qualified
Small temperature coefficient of resistance
Small resistance tolerance
Excellent linearity and low current noise
Power rating options between 0.05 W and 0.25 W
Applications
Industrial
Automotive
Power Management
Consumer Electronics
Portable Devices
These metal film resistors are AEC-Q200 qualified and are suitable for automotive applications.
Standards
IEC 60115-8, JIS C 5201-8, EIAJ RC-2133B
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
PanasonicResistance
1.05kΩ
Technology
Metal Film
Package/Case
0603 (1608M)
Tolerance
±0.1%
Power Rating
0.1W
Temperature Coefficient
±25ppm/°C
Automotive Standard
AEC-Q200
Series
ERA
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Country of Origin
Japan
Product details
Panasonic ERA Series Size 0603 0.1W 0.1% 25ppm Metal Film Chip Resistors, 1kΩ → 4.99kΩ
ERA 3A metal film resistors from Panasonic offer stability in high humidity and high temperature environments, while remaining highly accurate. This series of 0603 of chip resistors provides a high performance solution and features excellent non-linearity.
AEC-Q200 qualified
Small temperature coefficient of resistance
Small resistance tolerance
Excellent linearity and low current noise
Power rating options between 0.05 W and 0.25 W
Applications
Industrial
Automotive
Power Management
Consumer Electronics
Portable Devices
These metal film resistors are AEC-Q200 qualified and are suitable for automotive applications.
Standards
IEC 60115-8, JIS C 5201-8, EIAJ RC-2133B