Panasonic ERA 51Ω, 1206 (3216M) Thin Film SMD Resistor ±0.1% 0.25W

RS Stock No.: 106-7091Brand: PanasonicManufacturers Part No.: ERA8AEB510V
brand-logo
View all in Surface Mount Resistors

Technical documents

Specifications

Resistance

51Ω

Technology

Thin Film

Package/Case

1206 (3216M)

Tolerance

±0.1%

Power Rating

0.25W

Temperature Coefficient

±25ppm/°C

Series

ERA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Japan

Product details

Panasonic ERA Series Size 1206 0.25W 0.1% 25ppm Metal Film Chip Resistors

From Panasonic, ERA metal film resistors provide a reliable, accurate and high performance solution. ERA surface mount resistors are constructed from an alumina substrate, with high reliability metal film and a protective coating. These resistors are stable in high temperature and high humidity environments. They have a temperature range of -55°C to +155°C, and +85°C 85% RH rated load. Featuring excellent linearity and low current noise, these metal film resistors also offer small resistance tolerance and temperature coefficient of resistance.

Application

With an AEC-Q200 qualification, ERA surface mount resistors are ideal for automotive applications. ERA resistors can be used in servers and other applications include battery control and high-quality sound circuits in smartphones and tablets. These metal film resistors are also suitable for industrial applications, including power supplies, mass flow controllers, precision processing machines, electronic measuring equipment and industrial robots.

Standards

IEC 60115-8, JIS C 5201-8, EIAJ RC-2133A

Surface Mount - 1206 - 0.1 / 0.05%

Stock information temporarily unavailable.

P.O.A.

Panasonic ERA 51Ω, 1206 (3216M) Thin Film SMD Resistor ±0.1% 0.25W

P.O.A.

Panasonic ERA 51Ω, 1206 (3216M) Thin Film SMD Resistor ±0.1% 0.25W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Resistance

51Ω

Technology

Thin Film

Package/Case

1206 (3216M)

Tolerance

±0.1%

Power Rating

0.25W

Temperature Coefficient

±25ppm/°C

Series

ERA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Japan

Product details

Panasonic ERA Series Size 1206 0.25W 0.1% 25ppm Metal Film Chip Resistors

From Panasonic, ERA metal film resistors provide a reliable, accurate and high performance solution. ERA surface mount resistors are constructed from an alumina substrate, with high reliability metal film and a protective coating. These resistors are stable in high temperature and high humidity environments. They have a temperature range of -55°C to +155°C, and +85°C 85% RH rated load. Featuring excellent linearity and low current noise, these metal film resistors also offer small resistance tolerance and temperature coefficient of resistance.

Application

With an AEC-Q200 qualification, ERA surface mount resistors are ideal for automotive applications. ERA resistors can be used in servers and other applications include battery control and high-quality sound circuits in smartphones and tablets. These metal film resistors are also suitable for industrial applications, including power supplies, mass flow controllers, precision processing machines, electronic measuring equipment and industrial robots.

Standards

IEC 60115-8, JIS C 5201-8, EIAJ RC-2133A

Surface Mount - 1206 - 0.1 / 0.05%