Panasonic ERJ14B 120mΩ, 1210 (3225M) Thick Film SMD Resistor ±1% 0.5W

RS Stock No.: 168-9176Brand: PanasonicManufacturers Part No.: ERJ14BSFR12U
brand-logo
View all in Surface Mount Resistors

Technical documents

Specifications

Resistance

120mΩ

Technology

Thick Film

Package/Case

1210 (3225M)

Tolerance

±1%

Power Rating

0.5W

Temperature Coefficient

±200ppm/°C

Automotive Standard

AEC-Q200

Series

ERJ14B

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

Japan

Product details

1210 Format low Ohmic Resistor - 0.5W

Panasonic ERJ 14B thick film chip resistors are lightweight and compact. Constructed from three layers of electrodes and a metal glaze thick film resistive element, these resistors are highly reliable.

AEC-Q200 qualified
Current sensing
Small size
Low-resistance value
Suitable for both flow and reflow soldering
Compatible with placement machines

Applications

These current sense resistors are AEC-Q200 qualified and can be used in automotive applications.

Stock information temporarily unavailable.

P.O.A.

Panasonic ERJ14B 120mΩ, 1210 (3225M) Thick Film SMD Resistor ±1% 0.5W

P.O.A.

Panasonic ERJ14B 120mΩ, 1210 (3225M) Thick Film SMD Resistor ±1% 0.5W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Resistance

120mΩ

Technology

Thick Film

Package/Case

1210 (3225M)

Tolerance

±1%

Power Rating

0.5W

Temperature Coefficient

±200ppm/°C

Automotive Standard

AEC-Q200

Series

ERJ14B

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

Japan

Product details

1210 Format low Ohmic Resistor - 0.5W

Panasonic ERJ 14B thick film chip resistors are lightweight and compact. Constructed from three layers of electrodes and a metal glaze thick film resistive element, these resistors are highly reliable.

AEC-Q200 qualified
Current sensing
Small size
Low-resistance value
Suitable for both flow and reflow soldering
Compatible with placement machines

Applications

These current sense resistors are AEC-Q200 qualified and can be used in automotive applications.