Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Panasonic 2.7kΩ, 0612 (1632M) Thick Film Resistor ±1% 0.75W - ERJB2AF272V

RS Stock No.: 228-0709PBrand: PanasonicManufacturers Part No.: ERJB2AF272V
brand-logo
View all in Surface Mount Resistors

Technical documents

Specifications

Resistance

2.7kΩ

Technology

Thick Film

Package/Case

0612 (1632M)

Tolerance

±1%

Power Rating

0.75W

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Panasonic 2.7kΩ, 0612 (1632M) Thick Film Resistor ±1% 0.75W - ERJB2AF272V
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Panasonic 2.7kΩ, 0612 (1632M) Thick Film Resistor ±1% 0.75W - ERJB2AF272V
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Resistance

2.7kΩ

Technology

Thick Film

Package/Case

0612 (1632M)

Tolerance

±1%

Power Rating

0.75W

Country of Origin

Japan